846-007-540-604

Heilind Number:EDA846-007-540-604
Manufacturer:EDAC
Manufacturer Number:846-007-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-007-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-007-540-604

Detailed Description

Upgrade your system with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a 3A amperage capacity and a durable housing constructed from UL 94V-0 Diallyl Phthalate. With a single row configuration and 7 positions, they offer seamless connectivity for your PCB needs. Crafted with precision, the contact material is made of Copper Alloy, ensuring reliable and efficient signal transmission. The .125-inch pitch and .2-inch row spacing provide compatibility with various boards. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding environments. Explore our range of products and elevate your electronics with these essential components.