846-007-541-101

Heilind Number:EDA846-007-541-101
Manufacturer:EDAC
Manufacturer Number:846-007-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-007-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-007-541-101

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for efficient power transfer, these connectors boast a 3A amperage capacity and are constructed with durable UL 94V-0 Diallyl Phthalate housing material. With a single row configuration and seven positions, they offer seamless integration on your PCB. The copper alloy contact material ensures reliable conductivity, while the 0.125-inch pitch and 0.2-inch row spacing facilitate precise alignment. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your circuitry with this essential component.