846-007-541-102

Heilind Number:EDA846-007-541-102
Manufacturer:EDAC
Manufacturer Number:846-007-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-007-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-007-541-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these green connectors feature UL 94V-0 Diallyl Phthalate housing material, ensuring reliable operation even in high-temperature environments. With a single row layout and copper alloy contact material, they offer seamless integration for your electronic projects. Each connector accommodates 7 positions with a pitch of .125 inches and row spacing of .2 inches, allowing for efficient signal transmission. Whether straight-mounted or for board-to-board connections, these connectors guarantee secure and stable assembly. Operating within a wide temperature range from -40 to 105 °C, they are suitable for diverse industrial applications. Upgrade your connectivity solutions with these essential components.