846-007-541-108

Heilind Number:EDA846-007-541-108
Manufacturer:EDAC
Manufacturer Number:846-007-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-007-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-007-541-108

Detailed Description

Discover our high temperature card edge connectors, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors are not only durable but also visually distinct. With an amperage rating of 3A, they ensure efficient power transmission. The single-row design with 7 positions allows for seamless connectivity. Crafted with copper alloy contacts, these connectors guarantee optimal conductivity. Boasting a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on the PCB. With a straight mount orientation, installation is straightforward. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a variety of applications. Explore our range of board-to-board PCB connectors to find the perfect solution for your project.