846-007-558-101

Heilind Number:EDA846-007-558-101
Manufacturer:EDAC
Manufacturer Number:846-007-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-007-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-007-558-101

Detailed Description

Enhance your high-temperature connectivity solutions with these specialized Card Edge Connectors. Designed for durability and optimal performance, they feature a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate. With a single row layout and 7 positions, these connectors offer seamless board-to-board connections. The contact material, made of Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for various industrial applications. With a pitch of .125 inches and row spacing of .2 inches, these connectors guarantee precise alignment and secure attachment. Whether you need straight mount orientation or custom configurations, these connectors are sure to meet your requirements with ease. Trust in their high amperage rating of 3A for efficient power transmission. Elevate your PCB connectivity with these top-of-the-line components.