846-007-558-102

Heilind Number:EDA846-007-558-102
Manufacturer:EDAC
Manufacturer Number:846-007-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-007-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-007-558-102

Detailed Description

Discover our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek green color, these connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row configuration and seven positions, they offer seamless connectivity for your PCB applications. The contact material, a high-quality Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial and commercial use. Their right-angle mount orientation and .125-inch pitch provide versatility in installation. Trust in our connectors to deliver exceptional performance and longevity in your electronic systems.