846-007-558-108

Heilind Number:EDA846-007-558-108
Manufacturer:EDAC
Manufacturer Number:846-007-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-007-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-007-558-108

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for precision and durability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in extreme conditions. With a single row layout and 7 positions, they offer seamless connectivity for your applications. The copper alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Engineered for versatility, these connectors boast a right-angle mount orientation, making them ideal for various setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environments. Upgrade your connectivity solutions with these essential components.