846-007-558-602

Heilind Number:EDA846-007-558-602
Manufacturer:EDAC
Manufacturer Number:846-007-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-007-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-007-558-602

Detailed Description

Enhance your high-temperature electronic connections with our Green Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row layout with seven positions, perfect for seamless board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they ensure reliable conductivity and durability. With a pitch of 0.125 inches and a row spacing of 0.2 inches, they offer precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications. The right-angle mount orientation adds versatility to your design, making them easy to integrate into your PCB assembly. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.