846-007-559-101

Heilind Number:EDA846-007-559-101
Manufacturer:EDAC
Manufacturer Number:846-007-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-007-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-007-559-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row layout with seven positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they offer reliable conductivity with a maximum amperage of 3A. The right-angle mount orientation and .125-inch pitch make them suitable for various board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee long-lasting functionality. Upgrade your setup with these green connectors and experience seamless connectivity like never before.