846-007-559-102

Heilind Number:EDA846-007-559-102
Manufacturer:EDAC
Manufacturer Number:846-007-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-007-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-007-559-102

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connectors. Designed for durability and reliability, these connectors feature a single row of seven positions, perfect for seamless board-to-board connections. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment and secure mating. The copper alloy contact material ensures excellent conductivity, while the UL 94V-0 Diallyl Phthalate housing guarantees safety and stability. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, they are ideal for industrial and commercial applications. Their right-angle mount orientation adds versatility to your PCB layout design. Upgrade your connectivity solutions with these high-performance card edge connectors.