846-007-559-603

Heilind Number:EDA846-007-559-603
Manufacturer:EDAC
Manufacturer Number:846-007-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-007-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-007-559-603

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Engineered for superior performance, these connectors boast a robust amperage of 3A, ideal for power-intensive applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, they guarantee both durability and efficient signal transmission. With a single row layout and a pitch of .125 inches, they offer seamless integration into your setup. The right angle mount orientation and a total of 7 positions ensure versatile installation options. Operate with confidence in extreme conditions, thanks to their wide operating temperature range of -40 to 105°C. Explore more from our extensive range of connectors for all your PCB needs.