846-008-500-101

Heilind Number:EDA846-008-500-101
Manufacturer:EDAC
Manufacturer Number:846-008-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-008-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-008-500-101

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant Green color, these connectors are not only visually striking but also offer exceptional functionality. With a current rating of 3 A, they ensure efficient power transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. A single row design with 8 positions and a pitch of .125 inches allows for seamless integration into your PCB layout. The Copper Alloy contact material ensures reliable conductivity, while the right-angle mount orientation offers flexibility in installation. Operating in a wide temperature range of -40 to 105°C, these connectors are ideal for diverse applications. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.