846-008-520-101

Heilind Number:EDA846-008-520-101
Manufacturer:EDAC
Manufacturer Number:846-008-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-008-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-008-520-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in high-temperature environments. Featuring a vibrant green color, these connectors boast a durable construction with UL 94V-0 Diallyl Phthalate housing material, ensuring reliability and safety. With a current rating of 3A, they provide efficient power transmission, while the Copper Alloy contact material guarantees excellent conductivity. The single-row design with 8 positions offers seamless integration into your circuit board setup, with a pitch of .125 inches and row spacing of .2 inches for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Choose our Card Edge Connectors for dependable and high-performance board-to-board connectivity solutions.