846-008-520-102

Heilind Number:EDA846-008-520-102
Manufacturer:EDAC
Manufacturer Number:846-008-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-008-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-008-520-102

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 8 positions, ideal for seamless board-to-board PCB connectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they ensure reliable power transmission at up to 3A. The vibrant green color not only adds a touch of style but also signifies their high-temperature tolerance, making them suitable for a wide range of industrial applications. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for seamless installation. Whether operating in extreme cold or heat, their wide temperature range of -40 to 105°C guarantees performance stability. Trust in these connectors to deliver quality and efficiency in your electronic projects.