846-008-520-104

Heilind Number:EDA846-008-520-104
Manufacturer:EDAC
Manufacturer Number:846-008-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-008-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-008-520-104

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connectors. Designed for durability and optimal performance, these connectors feature a single row of 8 positions, each crafted with Copper Alloy contact material for reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, they ensure precise alignment on your circuit board. The UL 94V-0 Diallyl Phthalate housing material guarantees exceptional heat resistance, making them suitable for operating temperatures ranging from -40 to 105°C. Whether for industrial or electronic applications, these connectors offer a dependable solution for seamless board-to-board connections.