846-008-520-602

Heilind Number:EDA846-008-520-602
Manufacturer:EDAC
Manufacturer Number:846-008-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-008-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-008-520-602

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for industrial-grade performance, these connectors boast a 3 A amperage and UL 94V-0 Diallyl Phthalate housing for superior durability. With a single row configuration and copper alloy contact material, they ensure reliable signal transmission across 8 positions. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential components for any high-demand electronic system. Explore our extensive range of products to discover more essential connectors for your PCB applications.