846-008-520-603

Heilind Number:EDA846-008-520-603
Manufacturer:EDAC
Manufacturer Number:846-008-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-008-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-008-520-603

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 8 positions, they offer seamless integration for your PCB applications. The contact material, copper alloy, guarantees reliable conductivity while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, they are perfect for demanding environments. Upgrade your connectivity solutions with these top-of-the-line connectors.