846-008-520-604

Heilind Number:EDA846-008-520-604
Manufacturer:EDAC
Manufacturer Number:846-008-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-008-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-008-520-604

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for precision, these connectors boast a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance in even the most demanding environments. With a compact single-row design and copper alloy contact material, they offer seamless connectivity with a pitch of .125 inches and row spacing of .2 inches. Featuring eight positions, these connectors are ideal for a variety of applications. Their straight mount orientation and wide operating temperature range from -40 to 105 degrees Celsius make them a versatile choice for any project. Trust in our high-quality connectors to deliver exceptional performance and durability.