846-008-521-101

Heilind Number:EDA846-008-521-101
Manufacturer:EDAC
Manufacturer Number:846-008-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-008-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-008-521-101

Detailed Description

Upgrade your high-temp PCB connections with our efficient Card Edge Connectors. Designed for superior performance in extreme conditions, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity at temperatures ranging from -40 to 105 °C. With a single row configuration and a pitch of .125 inches, they offer seamless integration into your PCB setup. The green color adds a touch of visibility, while the straight mount orientation simplifies installation. Equipped with 8 positions and a 3A amperage rating, these connectors are perfect for high-power applications. Trust in our quality connectors for robust and dependable board-to-board connectivity.