846-008-521-102

Heilind Number:EDA846-008-521-102
Manufacturer:EDAC
Manufacturer Number:846-008-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-008-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-008-521-102

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring efficient power transmission at an amperage of 3 A. With a single row configuration and a pitch of .125 inches, they offer seamless integration onto your PCB. The straight mount orientation and 8 positions cater to various connectivity needs, while the wide operating temperature range of -40 to 105 °C guarantees functionality in extreme conditions. Trust in our connectors for robust and efficient board-to-board connections in your electronic projects.