846-008-521-103

Heilind Number:EDA846-008-521-103
Manufacturer:EDAC
Manufacturer Number:846-008-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-008-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-008-521-103

Detailed Description

Enhance connectivity and performance with our High Temp Card Edge Connectors. Designed for rigorous applications, these connectors ensure reliable power transmission with an amperage of 3 A. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees durability and safety. Featuring a single row with 8 positions, they offer seamless integration in your PCB setups. The copper alloy contact material and .125-inch pitch deliver optimal conductivity, while the .2-inch row spacing allows for efficient signal transfer. With a straight mount orientation, installation is effortless. Operating flawlessly between -40 to 105 °C, these connectors are ideal for high-temp environments. Elevate your connectivity solutions with this essential component.