846-008-521-107

Heilind Number:EDA846-008-521-107
Manufacturer:EDAC
Manufacturer Number:846-008-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-008-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-008-521-107

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for seamless board-to-board integration, these connectors boast a vibrant green hue and are crafted with UL 94V-0 Diallyl Phthalate housing for superior durability. With a single row configuration and a copper alloy contact material, they ensure reliable performance in demanding environments. Featuring a pitch of .125 inches and accommodating 8 positions, they offer optimal connectivity for your PCB projects. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Elevate your connectivity solutions with these high-performance Card Edge Connectors.