846-008-521-108

Heilind Number:EDA846-008-521-108
Manufacturer:EDAC
Manufacturer Number:846-008-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-008-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-008-521-108

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors in a vibrant Green hue. Designed for peak performance in demanding environments, these connectors boast a 3 A amperage and are crafted from UL 94V-0 Diallyl Phthalate for exceptional durability. Featuring a single row layout with 8 positions, they ensure seamless connectivity on your PCBs. The Copper Alloy contact material guarantees reliable signal transmission, while a pitch of .125 in and row spacing of .2 in offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors are a must-have for your design projects. Explore the full range of our Board To Board PCB Connectors for comprehensive connectivity solutions.