846-008-521-112

Heilind Number:EDA846-008-521-112
Manufacturer:EDAC
Manufacturer Number:846-008-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-008-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-008-521-112

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors in vibrant green. Designed for efficiency and durability, these connectors boast a 3A amperage and feature housing material crafted from UL 94V-0 Diallyl Phthalate for superior performance under high temperatures. With a single row layout and copper alloy contact material, they offer seamless connectivity with a pitch of .125 inches and row spacing of .2 inches. Perfect for board-to-board PCB applications, each connector accommodates 8 positions with a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a reliable choice for various electronic projects. Upgrade your setup today with these essential components.