846-008-521-602

Heilind Number:EDA846-008-521-602
Manufacturer:EDAC
Manufacturer Number:846-008-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-008-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-008-521-602

Detailed Description

Elevate your PCB connectivity with our high-temperature Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With a single row configuration and a pitch of .125 inches, they offer seamless integration for your electronic projects. Crafted with precision, the 3A copper alloy contacts ensure reliable power transmission. Whether you're in the lab or out in the field, rest assured that these connectors can withstand temperatures ranging from -40 to 105°C. Perfect for professionals and DIY enthusiasts alike, they are a must-have in your toolkit for seamless board-to-board connections. Upgrade your setup today and experience the difference in connectivity.