846-008-521-603

Heilind Number:EDA846-008-521-603
Manufacturer:EDAC
Manufacturer Number:846-008-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-008-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-008-521-603

Detailed Description

Discover our High Temp Card Edge Connectors, the perfect solution for your PCB connectivity needs. Engineered for efficient power transmission, these connectors boast a durable housing material of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a row spacing of .2 inches and a pitch of .125 inches, they offer precise alignment and easy installation. Featuring copper alloy contact material, they ensure reliable conductivity with a current rating of 3A. With 8 positions in a single row configuration, they provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Designed for straight mount orientation, they are versatile and easy to integrate into your PCB setup. Trust in our Card Edge Connectors for high-performance and durability in your electronic projects.