846-008-521-604

Heilind Number:EDA846-008-521-604
Manufacturer:EDAC
Manufacturer Number:846-008-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-008-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-008-521-604

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connectors in a vibrant green hue. With a low amperage of 3 A, these connectors are designed for efficient power transmission in demanding environments. Crafted from UL 94V-0 Diallyl Phthalate, they ensure reliable performance under extreme conditions. Featuring a single row layout with 8 contact positions and a narrow pitch of .125 inches, they offer precise and space-saving connectivity. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for industrial and commercial applications. Upgrade your PCB connections today with our high-quality Card Edge Connectors.