846-008-521-607

Heilind Number:EDA846-008-521-607
Manufacturer:EDAC
Manufacturer Number:846-008-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-008-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-008-521-607

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. With a single row layout and 8 positions, they offer seamless connectivity for your PCBs. The copper alloy contact material guarantees reliable transmission of up to 3 A of power. Conveniently spaced at a pitch of .125 inches and row spacing of .2 inches, these connectors make assembly a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for industrial and commercial applications. Upgrade your connectivity game with these essential components.