846-008-521-608

Heilind Number:EDA846-008-521-608
Manufacturer:EDAC
Manufacturer Number:846-008-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-008-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-008-521-608

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant Green color, these connectors offer a seamless integration with your PCB setup. With a maximum amperage of 3 A, they ensure efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material, they guarantee durability and safety. The single row design with Copper Alloy contact material and a pitch of .125 in allows for precise and reliable connections. With a row spacing of .2 in and 8 positions, they offer versatility in your setup. The straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Explore our selection of connectors and elevate your PCB connectivity experience.