846-008-521-612

Heilind Number:EDA846-008-521-612
Manufacturer:EDAC
Manufacturer Number:846-008-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-008-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-008-521-612

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in even the most demanding environments. With a contact material of Copper Alloy, they provide secure and efficient power transmission. The compact design, with a single row and 8 positions, offers seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial and commercial applications. Trust in our Green connectors to deliver high amperage of 3 A, meeting your power needs with precision. Whether for new installations or replacements, these connectors guarantee a robust and long-lasting connection. Elevate your connectivity solutions with our Card Edge Connectors.