846-008-522-102

Heilind Number:EDA846-008-522-102
Manufacturer:EDAC
Manufacturer Number:846-008-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-008-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-008-522-102

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a single row layout with eight positions, perfect for streamlined PCB setups. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensures secure and high-temperature performance. Each connector is crafted with precision, using Copper Alloy for the contact material, guaranteeing efficient power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, achieving accurate and stable connections is effortless. Whether in straight mount orientation or operating in extreme temperatures ranging from -40 to 105°C, these connectors excel in maintaining signal integrity. Elevate your electronic assemblies with this essential component for seamless Board To Board connections.