846-008-522-108

Heilind Number:EDA846-008-522-108
Manufacturer:EDAC
Manufacturer Number:846-008-522-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-008-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-008-522-108

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connectors. Designed for efficient performance in demanding environments, these green connectors boast a sturdy UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts. With a single row layout, they offer easy installation with a pitch of .125 inches and row spacing of .2 inches, accommodating 8 positions for seamless board-to-board connections. Engineered for versatility, they feature straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Elevate your PCB connectivity with these premium connectors.