846-008-522-112

Heilind Number:EDA846-008-522-112
Manufacturer:EDAC
Manufacturer Number:846-008-522-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-008-522-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-008-522-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With a single row layout and a pitch of .125 inches, they offer seamless integration on your board. The green housing adds a touch of visibility, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications, from industrial machinery to telecommunications equipment. Elevate your connectivity solutions with our top-of-the-line Card Edge Connectors.