846-008-522-602

Heilind Number:EDA846-008-522-602
Manufacturer:EDAC
Manufacturer Number:846-008-522-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-008-522-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-008-522-602

Detailed Description

Upgrade your high-temp electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in extreme environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing material in a vibrant green hue. With a single row configuration and a total of 8 positions, they provide seamless board-to-board connectivity. The contact material is made of copper alloy, ensuring reliable conductivity. Operating flawlessly at temperatures ranging from -40 to 105 °C, they are perfect for industrial applications. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Trust in our high-quality connectors to meet your electronic connectivity needs with efficiency and reliability.