846-008-526-101

Heilind Number:EDA846-008-526-101
Manufacturer:EDAC
Manufacturer Number:846-008-526-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-008-526-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-008-526-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Green Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a 3A amperage rating and are crafted from UL 94V-0 Diallyl Phthalate for superior durability. With a single row layout featuring 8 positions and a precise pitch of .125 inches, they ensure seamless board-to-board connections. The housing material's exceptional heat resistance, combined with the copper alloy contact material, guarantees reliable operation even in extreme temperatures ranging from -40 to 105°C. Whether for industrial or commercial applications, our Card Edge Connectors deliver uncompromising quality and efficiency, making them essential components for your electronic projects. Elevate your connection solutions with these high-performance connectors.