846-008-526-102

Heilind Number:EDA846-008-526-102
Manufacturer:EDAC
Manufacturer Number:846-008-526-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-008-526-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-008-526-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these green connectors feature a single row of 8 positions, each capable of handling up to 3A of current. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they ensure secure and efficient PCB-to-board connections. With a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment and space-saving solutions. Suitable for a wide range of applications, these connectors offer straight mount orientation and can operate seamlessly in temperatures ranging from -40 to 105 °C. Trust in their performance for your critical connectivity needs.