846-008-526-103

Heilind Number:EDA846-008-526-103
Manufacturer:EDAC
Manufacturer Number:846-008-526-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-008-526-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-008-526-103

Detailed Description

Elevate your high-temperature connectivity solutions with our High Temp Card Edge Connectors in a vibrant green hue. Designed for durability and performance, these connectors feature a single row of 8 positions with a pitch of .125 inches and row spacing of .2 inches, perfect for secure board-to-board connections. Crafted with precision, the contact material is made of Copper Alloy, ensuring efficient conductivity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability even in extreme operating conditions, with an impressive temperature range of -40 to 105°C. Whether for industrial or commercial applications, these connectors offer steadfast performance with a straight mount orientation, making installation a breeze. Upgrade your PCB connectivity with our cutting-edge Card Edge Connectors, a must-have in your electronic component arsenal.