846-008-540-101

Heilind Number:EDA846-008-540-101
Manufacturer:EDAC
Manufacturer Number:846-008-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-008-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-008-540-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors offer superior durability and safety. With a single row layout and a pitch of .125 inches, they provide efficient and secure board-to-board connections. Crafted from high-quality copper alloy, the contacts ensure excellent conductivity. Suitable for a variety of applications, these connectors are rated for an operating temperature range of -40 to 105 °C. Trust in their 3A amperage and straight mount orientation for seamless integration into your designs. Upgrade your PCB assembly with these essential components.