846-008-540-102

Heilind Number:EDA846-008-540-102
Manufacturer:EDAC
Manufacturer Number:846-008-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-008-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-008-540-102

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connectors. Designed for industrial environments, these connectors boast a robust UL 94V-0 Diallyl Phthalate housing that ensures reliable performance under extreme conditions. With a current rating of 3A and Copper Alloy contacts, they guarantee efficient power transmission. Featuring a single row with 8 positions at a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration for your PCB layout. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures durability in varying environments. Perfect for demanding applications, these connectors are a crucial component for high-performance PCB setups.