846-008-540-108

Heilind Number:EDA846-008-540-108
Manufacturer:EDAC
Manufacturer Number:846-008-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-008-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-008-540-108

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connectors. Designed for reliable performance, these connectors feature a single row layout with a pitch of .125 inches, ideal for seamless board-to-board connectivity. With a housing material of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, they ensure both durability and conductivity. Offering 8 positions and an amperage of 3A, they accommodate various power requirements with ease. Operating smoothly in temperatures ranging from -40 to 105°C, they guarantee stability even in challenging environments. Whether for industrial or commercial applications, these connectors provide a dependable solution for your PCB interconnect needs. Elevate your connectivity setup with this essential component.