846-008-541-101

Heilind Number:EDA846-008-541-101
Manufacturer:EDAC
Manufacturer Number:846-008-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-008-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-008-541-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for maximum performance in demanding environments, these connectors boast a rugged UL 94V-0 Diallyl Phthalate housing, ensuring durability and reliability. The Copper Alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide seamless integration. With a single row and eight positions, they offer precise connectivity for your applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial settings. Choose straight mount orientation for easy installation. Elevate your PCB connections with our top-of-the-line Card Edge Connectors.