846-008-541-102

Heilind Number:EDA846-008-541-102
Manufacturer:EDAC
Manufacturer Number:846-008-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-008-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-008-541-102

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors offer a current rating of 3 A and are constructed with UL 94V-0 Diallyl Phthalate housing material. With a single row layout and copper alloy contact material, they ensure efficient power transmission. Featuring a .125-inch pitch and .2-inch row spacing, they provide precise connectivity for your 8-position setups. Their straight mount orientation simplifies installation, while a wide operating temperature range of -40 to 105 °C guarantees performance in diverse conditions. Elevate your PCB assembly with these rugged and dependable connectors.