846-008-541-107

Heilind Number:EDA846-008-541-107
Manufacturer:EDAC
Manufacturer Number:846-008-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-008-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-008-541-107

Detailed Description

Elevate your high-temperature connectivity with our innovative Card Edge Connectors, designed for optimal performance in demanding environments. In a vibrant green hue, these connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and eight positions, they provide seamless board-to-board connectivity with a pitch of .125 inches and row spacing of .2 inches. Crafted from high-quality copper alloy, the contacts guarantee reliable signal transmission even in harsh conditions. Their straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C makes them suitable for a variety of applications. Unleash the power of seamless connectivity with these cutting-edge PCB connectors.