846-008-541-108

Heilind Number:EDA846-008-541-108
Manufacturer:EDAC
Manufacturer Number:846-008-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-008-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-008-541-108

Detailed Description

Enhance your PCB connectivity with these High Temp Card Edge Connectors in a sleek Green finish. Designed for optimal performance, they feature a single row layout with 8 positions, perfect for seamless board-to-board connections. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability even in high-temperature environments ranging from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment and secure contact. The contact material, Copper Alloy, guarantees efficient signal transfer, while the straight mount orientation facilitates easy installation. Elevate your electronic projects with these high-quality connectors, a must-have in any engineer's toolkit.