846-008-541-602

Heilind Number:EDA846-008-541-602
Manufacturer:EDAC
Manufacturer Number:846-008-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-008-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-008-541-602

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a single row layout with eight positions, ensuring seamless integration on your PCB. The vibrant green housing, made of UL 94V-0 Diallyl Phthalate, offers both durability and safety. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, Copper Alloy, provides optimal conductivity, while the straight mount orientation simplifies installation. Operating smoothly within a wide temperature range of -40 to 105°C, these connectors are perfect for applications that require high performance and resilience. Explore the possibilities with our top-of-the-line Card Edge Connectors.