846-008-541-603

Heilind Number:EDA846-008-541-603
Manufacturer:EDAC
Manufacturer Number:846-008-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-008-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-008-541-603

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors in a striking shade of green. Designed for optimal performance, these connectors boast a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in harsh environments. With a single row layout featuring 8 positions, they offer seamless integration on your PCB. The contact material, Copper Alloy, guarantees efficient power transfer, while the .125-inch pitch and .2-inch row spacing facilitate easy assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Upgrade your setup with these essential components.