846-008-541-607

Heilind Number:EDA846-008-541-607
Manufacturer:EDAC
Manufacturer Number:846-008-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-008-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-008-541-607

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors. Designed for exceptional performance, these connectors feature a single row with 8 positions, ideal for seamless board-to-board connections. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in high-temperature environments. With a pitch of .125 inches and row spacing of .2 inches, precise and secure installations are guaranteed. Crafted with copper alloy contacts for reliable conductivity, these connectors offer an amperage rating of 3A. Whether for industrial or commercial applications, their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and dependable. Upgrade your PCB connections with these high-quality Card Edge Connectors.