846-008-558-104

Heilind Number:EDA846-008-558-104
Manufacturer:EDAC
Manufacturer Number:846-008-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-008-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-008-558-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for durability and efficiency, these green connectors feature a single row configuration with 8 positions and a pitch of .125 inches. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, they ensure reliable performance even in high temperatures ranging from -40 to 105 °C. With a right angle mount orientation and spaced rows, they offer seamless integration onto your board. Elevate your electronic assemblies with these top-quality connectors.