846-008-558-108

Heilind Number:EDA846-008-558-108
Manufacturer:EDAC
Manufacturer Number:846-008-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-008-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-008-558-108

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connectors in a vibrant Green hue. Designed for durability and performance, these connectors feature a single row configuration with 8 positions, perfect for seamless board-to-board connections. With a 3A amperage rating and UL 94V-0 Diallyl Phthalate housing material, they ensure reliable power delivery even in high-temperature environments. The contact material, Copper Alloy, guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. In a convenient right-angle mount orientation, these connectors are easy to install and ideal for space-saving applications. Operating flawlessly within a wide temperature range of -40 to 105 °C, they are suitable for diverse industrial settings. Elevate your connectivity solutions with these high-performance Card Edge Connectors.