846-008-558-602

Heilind Number:EDA846-008-558-602
Manufacturer:EDAC
Manufacturer Number:846-008-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-008-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-008-558-602

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a single row configuration with eight positions. The durable housing is made of UL 94V-0 rated Diallyl Phthalate in a vibrant green color. With a copper alloy contact material, they ensure efficient power transfer with a current rating of 3 A. The right-angle mount orientation offers versatile installation options, while the .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a vital component for your electronic assemblies. Trust in their quality and performance for seamless board-to-board connections.